
POLY-S179A-L915US | |
|---|---|
DigiKey Part Number | 2119-POLY-S179A-L915US-ND |
Manufacturer | |
Manufacturer Product Number | POLY-S179A-L915US |
Description | SENSOR PRESSURE ANLG DGTL OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Sensor Analog, Digital Output |
Category | Sensor Type Pressure Sensor |
Manufacturer MyDevices, Inc. | Output Type Analog, Digital |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |

