
POLY-S173A-L868EU | |
|---|---|
DigiKey Part Number | 2119-POLY-S173A-L868EU-ND |
Manufacturer | |
Manufacturer Product Number | POLY-S173A-L868EU |
Description | CURRENT SENSOR HALL EFFECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 200A, 300A, 400A, 500A 1 Channel Hall Effect Unidirectional Module, Single Pass Through |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2% |
Packaging Bulk | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Response Time 250ms |
For Measuring AC/DC | Operating Temperature -20°C ~ 80°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC to 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.57000 | $216.57 |

