
NETV-SR711-L915US | |
|---|---|
DigiKey Part Number | 2119-NETV-SR711-L915US-ND |
Manufacturer | |
Manufacturer Product Number | NETV-SR711-L915US |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MyDevices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |

