Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White
MO-7836

MO-7836

DigiKey Part Number
5600-MO-7836-ND
Manufacturer
Manufacturer Product Number
MO-7836
Description
Keystone Insert USB3 TypeA White
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
USB
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Exterior Housing Color
White
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.65000$12.65
10$10.63000$106.30
25$10.25000$256.25
50$9.89000$494.50
100$9.58000$958.00
250$9.32000$2,330.00
500$9.07000$4,535.00
1,000$8.84000$8,840.00
2,000$8.65000$17,300.00