


KC-SAE2USB | |
|---|---|
DigiKey Part Number | 5600-KC-SAE2USB-ND |
Manufacturer | |
Manufacturer Product Number | KC-SAE2USB |
Description | BATT CHG USB AUTO 5V 9V 12V 2.1A |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 12V 2.1A 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | - | |
Battery Cell Size | 5V | |
Voltage - Nominal | 5V, 9V, 12V | |
Charge Current - Max | 2.1A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |
| 10 | $4.40000 | $44.00 |
| 25 | $4.25000 | $106.25 |
| 50 | $4.10000 | $205.00 |
| 100 | $3.97000 | $397.00 |
| 250 | $3.86000 | $965.00 |
| 500 | $3.76000 | $1,880.00 |
| 1,000 | $3.67000 | $3,670.00 |
| 2,000 | $3.59000 | $7,180.00 |


