D-Sub Cable Assembly HD15 Black 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD15 Black 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Shielded
HA-VGA-Y-BLK

HA-VGA-Y-BLK

DigiKey Part Number
5600-HA-VGA-Y-BLK-ND
Manufacturer
Manufacturer Product Number
HA-VGA-Y-BLK
Description
6IN VGA split Cable M/F Blk
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD15
Manufacturer
My Cable Mart
Number of Positions
15
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Receptacle, Female Sockets
Usage
VGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.72000$6.72
10$5.64000$56.40
25$5.44000$136.00
50$5.25000$262.50
100$5.08000$508.00
250$4.95000$1,237.50
500$4.82000$2,410.00
1,000$4.69000$4,690.00
2,000$4.59000$9,180.00