


HA-MFI-03-WHI | |
|---|---|
DigiKey Part Number | 5600-HA-MFI-03-WHI-ND |
Manufacturer | |
Manufacturer Product Number | HA-MFI-03-WHI |
Description | 3.3ft Lightning to USB-A White |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.35' (1.02m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to i5 Lightning Connector |
Manufacturer My Cable Mart | Length 3.35' (1.02m) |
Series | Cable Type Round |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $7.61000 | $76.10 |
| 25 | $7.34000 | $183.50 |
| 50 | $7.09000 | $354.50 |
| 100 | $6.86000 | $686.00 |
| 250 | $6.68000 | $1,670.00 |
| 500 | $6.50000 | $3,250.00 |
| 1,000 | $6.33000 | $6,330.00 |
| 2,000 | $6.20000 | $12,400.00 |

