


HA-HXT14-10 | |
|---|---|
DigiKey Part Number | 5600-HA-HXT14-10-ND |
Manufacturer | |
Manufacturer Product Number | HA-HXT14-10 |
Description | 10ft HDMI M/F Ext 24AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.49000 | $22.49 |
| 10 | $18.89000 | $188.90 |
| 25 | $18.22000 | $455.50 |
| 50 | $17.59000 | $879.50 |
| 100 | $17.03000 | $1,703.00 |
| 250 | $16.58000 | $4,145.00 |
| 500 | $16.13000 | $8,065.00 |
| 1,000 | $15.72000 | $15,720.00 |
| 2,000 | $15.39000 | $30,780.00 |

