


HA-HD-10 | |
|---|---|
DigiKey Part Number | 5600-HA-HD-10-ND |
Manufacturer | |
Manufacturer Product Number | HA-HD-10 |
Description | 10ft HDMI/DVI 28AWG Combo Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 10 | $5.88000 | $58.80 |
| 25 | $5.67000 | $141.75 |
| 50 | $5.47000 | $273.50 |
| 100 | $5.30000 | $530.00 |
| 250 | $5.16000 | $1,290.00 |
| 500 | $5.02000 | $2,510.00 |
| 1,000 | $4.89000 | $4,890.00 |
| 2,000 | $4.79000 | $9,580.00 |

