Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
HA-C6A-14-GRY

HA-C6A-14-GRY

DigiKey Part Number
5600-HA-C6A-14-GRY-ND
Manufacturer
Manufacturer Product Number
HA-C6A-14-GRY
Description
14ft CAT6A NET SHLD Cable GRAY
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
My Cable Mart
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.62000$13.62
10$11.44000$114.40
25$11.03000$275.75
50$10.65000$532.50
100$10.31000$1,031.00
250$10.03000$2,507.50
500$9.76000$4,880.00
1,000$9.52000$9,520.00
2,000$9.31000$18,620.00