


HA-C6A-07-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6A-07-GRY-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6A-07-GRY |
Description | 7ft CAT6A NET SHLD Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $7.41000 | $74.10 |
| 25 | $7.14000 | $178.50 |
| 50 | $6.90000 | $345.00 |
| 100 | $6.68000 | $668.00 |
| 250 | $6.50000 | $1,625.00 |
| 500 | $6.32000 | $3,160.00 |
| 1,000 | $6.17000 | $6,170.00 |
| 2,000 | $6.03000 | $12,060.00 |

