


HA-C6A-02-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6A-02-GRY-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6A-02-GRY |
Description | 2ft CAT6A NET SHLD Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.56000 | $45.60 |
| 25 | $4.40000 | $110.00 |
| 50 | $4.24000 | $212.00 |
| 100 | $4.11000 | $411.00 |
| 250 | $4.00000 | $1,000.00 |
| 500 | $3.89000 | $1,945.00 |
| 1,000 | $3.79000 | $3,790.00 |
| 2,000 | $3.71000 | $7,420.00 |

