


HA-C6-35-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6-35-GRY-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6-35-GRY |
Description | 35ft CAT6 NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $8.99000 | $89.90 |
| 25 | $8.67000 | $216.75 |
| 50 | $8.37000 | $418.50 |
| 100 | $8.10000 | $810.00 |
| 250 | $7.89000 | $1,972.50 |
| 500 | $7.68000 | $3,840.00 |
| 1,000 | $7.48000 | $7,480.00 |
| 2,000 | $7.32000 | $14,640.00 |

