


HA-C6-20-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6-20-GRY-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6-20-GRY |
Description | 20ft CAT6 NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $6.05000 | $60.50 |
| 25 | $5.83000 | $145.75 |
| 50 | $5.63000 | $281.50 |
| 100 | $5.45000 | $545.00 |
| 250 | $5.31000 | $1,327.50 |
| 500 | $5.16000 | $2,580.00 |
| 1,000 | $5.03000 | $5,030.00 |
| 2,000 | $4.92000 | $9,840.00 |

