


HA-C6-07-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6-07-GRY-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6-07-GRY |
Description | 7ft CAT6 NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.17000 | $31.70 |
| 25 | $3.06000 | $76.50 |
| 50 | $2.95000 | $147.50 |
| 100 | $2.86000 | $286.00 |
| 250 | $2.78000 | $695.00 |
| 500 | $2.70000 | $1,350.00 |
| 1,000 | $2.64000 | $2,640.00 |
| 2,000 | $2.58000 | $5,160.00 |

