


HA-C5-07-YEL | |
|---|---|
DigiKey Part Number | 5600-HA-C5-07-YEL-ND |
Manufacturer | |
Manufacturer Product Number | HA-C5-07-YEL |
Description | 7ft CAT5E NET Patch Cable YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.60000 | $16.00 |
| 25 | $1.55000 | $38.75 |
| 50 | $1.49000 | $74.50 |
| 100 | $1.45000 | $145.00 |
| 250 | $1.41000 | $352.50 |
| 500 | $1.37000 | $685.00 |
| 1,000 | $1.33000 | $1,330.00 |
| 2,000 | $1.31000 | $2,620.00 |

