


HA-C5-06IN-YEL | |
|---|---|
DigiKey Part Number | 5600-HA-C5-06IN-YEL-ND |
Manufacturer | |
Manufacturer Product Number | HA-C5-06IN-YEL |
Description | 6" CAT5E NET Patch Cable YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.75000 | $7.50 |
| 25 | $0.73000 | $18.25 |
| 50 | $0.70000 | $35.00 |
| 100 | $0.68000 | $68.00 |
| 250 | $0.66000 | $165.00 |
| 500 | $0.64000 | $320.00 |
| 1,000 | $0.63000 | $630.00 |
| 2,000 | $0.61000 | $1,220.00 |

