


GC-USB-CA-03 | |
|---|---|
DigiKey Part Number | 5600-GC-USB-CA-03-ND |
Manufacturer | |
Manufacturer Product Number | GC-USB-CA-03 |
Description | 3ft USB-C to A M/M CABLE Black |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.01000 | $30.10 |
| 25 | $2.91000 | $72.75 |
| 50 | $2.81000 | $140.50 |
| 100 | $2.72000 | $272.00 |
| 250 | $2.64000 | $660.00 |
| 500 | $2.57000 | $1,285.00 |
| 1,000 | $2.51000 | $2,510.00 |
| 2,000 | $2.45000 | $4,900.00 |


