


GC-MDPHH-06 | |
|---|---|
DigiKey Part Number | 5600-GC-MDPHH-06-ND |
Manufacturer | |
Manufacturer Product Number | GC-MDPHH-06 |
Description | 6ft MiniDP to 4K HDMI Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.15000 | $16.15 |
| 10 | $13.56000 | $135.60 |
| 25 | $13.08000 | $327.00 |
| 50 | $12.63000 | $631.50 |
| 100 | $12.22000 | $1,222.00 |
| 250 | $11.90000 | $2,975.00 |
| 500 | $11.58000 | $5,790.00 |
| 1,000 | $11.29000 | $11,290.00 |
| 2,000 | $11.04000 | $22,080.00 |

