


GC-HHL48-12IN | |
|---|---|
DigiKey Part Number | 5600-GC-HHL48-12IN-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHL48-12IN |
Description | 12" HDMI CABLE M-M 8K/48G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.64000 | $106.40 |
| 25 | $10.26000 | $256.50 |
| 50 | $9.90000 | $495.00 |
| 100 | $9.58000 | $958.00 |
| 250 | $9.33000 | $2,332.50 |
| 500 | $9.08000 | $4,540.00 |
| 1,000 | $8.85000 | $8,850.00 |
| 2,000 | $8.66000 | $17,320.00 |

