


GC-HHL18-35 | |
|---|---|
DigiKey Part Number | 5600-GC-HHL18-35-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHL18-35 |
Description | 35ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Category | Length 35.0' (10.67m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.97000 | $67.97 |
| 10 | $57.09000 | $570.90 |
| 25 | $55.05000 | $1,376.25 |
| 50 | $53.15000 | $2,657.50 |
| 100 | $51.45000 | $5,145.00 |
| 250 | $50.09000 | $12,522.50 |
| 500 | $48.73000 | $24,365.00 |
| 1,000 | $47.51000 | $47,510.00 |
| 2,000 | $46.49000 | $92,980.00 |

