


GC-HHL18-20 | |
|---|---|
DigiKey Part Number | 5600-GC-HHL18-20-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHL18-20 |
Description | 20ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.43000 | $41.43 |
| 10 | $34.80000 | $348.00 |
| 25 | $33.56000 | $839.00 |
| 50 | $32.40000 | $1,620.00 |
| 100 | $31.37000 | $3,137.00 |
| 250 | $30.54000 | $7,635.00 |
| 500 | $29.71000 | $14,855.00 |
| 1,000 | $28.96000 | $28,960.00 |
| 2,000 | $28.34000 | $56,680.00 |

