


GC-HHFO-8K-82 | |
|---|---|
DigiKey Part Number | 5600-GC-HHFO-8K-82-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHFO-8K-82 |
Description | 82ft Fiber Optic HDMI2.1 8K/48G |
Customer Reference | |
Detailed Description | Cable Assembly 82.0' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 82.0' (25.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.29000 | $78.29 |
| 10 | $65.77000 | $657.70 |
| 25 | $63.42000 | $1,585.50 |
| 50 | $61.22000 | $3,061.00 |
| 100 | $59.27000 | $5,927.00 |
| 250 | $57.70000 | $14,425.00 |
| 500 | $56.14000 | $28,070.00 |
| 1,000 | $54.73000 | $54,730.00 |
| 2,000 | $53.55000 | $107,100.00 |

