


GC-HH34-01 | |
|---|---|
DigiKey Part Number | 5600-GC-HH34-01-ND |
Manufacturer | |
Manufacturer Product Number | GC-HH34-01 |
Description | 1.5ft HDMI 4K/60 34AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 10 | $7.04000 | $70.40 |
| 25 | $6.79000 | $169.75 |
| 50 | $6.56000 | $328.00 |
| 100 | $6.35000 | $635.00 |
| 250 | $6.18000 | $1,545.00 |
| 500 | $6.01000 | $3,005.00 |
| 1,000 | $5.86000 | $5,860.00 |
| 2,000 | $5.73000 | $11,460.00 |

