


GC-HD-35-6 | |
|---|---|
DigiKey Part Number | 5600-GC-HD-35-6-ND |
Manufacturer | |
Manufacturer Product Number | GC-HD-35-6 |
Description | 35ft HDMI/DVI-D 26AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.65000 | $27.65 |
| 10 | $23.22000 | $232.20 |
| 25 | $22.39000 | $559.75 |
| 50 | $21.62000 | $1,081.00 |
| 100 | $20.93000 | $2,093.00 |
| 250 | $20.38000 | $5,095.00 |
| 500 | $19.82000 | $9,910.00 |
| 1,000 | $19.32000 | $19,320.00 |
| 2,000 | $18.91000 | $37,820.00 |

