


GC-HD-25-8 | |
|---|---|
DigiKey Part Number | 5600-GC-HD-25-8-ND |
Manufacturer | |
Manufacturer Product Number | GC-HD-25-8 |
Description | 25ft HDMI/DVI 28AWG Combo Cable |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.34000 | $20.34 |
| 10 | $17.09000 | $170.90 |
| 25 | $16.48000 | $412.00 |
| 50 | $15.91000 | $795.50 |
| 100 | $15.40000 | $1,540.00 |
| 250 | $14.99000 | $3,747.50 |
| 500 | $14.59000 | $7,295.00 |
| 1,000 | $14.22000 | $14,220.00 |
| 2,000 | $13.91000 | $27,820.00 |

