


FE-VGAX-10F | |
|---|---|
DigiKey Part Number | 5600-FE-VGAX-10F-ND |
Manufacturer | |
Manufacturer Product Number | FE-VGAX-10F |
Description | 6ft VGA Ext M/F Triple- CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 10.00' (3.05m) Plug, Male Pins (15) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Receptacle, Female Sockets | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Usage | VGA Monitor | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.01000 | $12.01 |
| 10 | $10.09000 | $100.90 |
| 25 | $9.72000 | $243.00 |
| 50 | $9.39000 | $469.50 |
| 100 | $9.09000 | $909.00 |
| 250 | $8.85000 | $2,212.50 |
| 500 | $8.61000 | $4,305.00 |
| 1,000 | $8.39000 | $8,390.00 |
| 2,000 | $8.21000 | $16,420.00 |


