
FE-VGA-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-VGA-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-VGA-6IN |
Description | 6" VGA M/M Triple- CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 0.500' (152.40mm, 6.00") Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $4.40000 | $44.00 |
| 25 | $4.24000 | $106.00 |
| 50 | $4.09000 | $204.50 |
| 100 | $3.96000 | $396.00 |
| 250 | $3.86000 | $965.00 |
| 500 | $3.75000 | $1,875.00 |
| 1,000 | $3.66000 | $3,660.00 |
| 2,000 | $3.58000 | $7,160.00 |




