


FE-VGA-01F | |
|---|---|
DigiKey Part Number | 5600-FE-VGA-01F-ND |
Manufacturer | |
Manufacturer Product Number | FE-VGA-01F |
Description | 1.5ft VGA w/Ferrites M/M Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 1.50' (457.20mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.65000 | $5.65 |
| 10 | $4.74000 | $47.40 |
| 25 | $4.57000 | $114.25 |
| 50 | $4.42000 | $221.00 |
| 100 | $4.27000 | $427.00 |
| 250 | $4.16000 | $1,040.00 |
| 500 | $4.05000 | $2,025.00 |
| 1,000 | $3.95000 | $3,950.00 |
| 2,000 | $3.86000 | $7,720.00 |



