


FE-USBM-C27A-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USBM-C27A-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USBM-C27A-10 |
Description | 10ft USB-C to A Metallic Blue |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $5.46000 | $54.60 |
| 25 | $5.26000 | $131.50 |
| 50 | $5.08000 | $254.00 |
| 100 | $4.92000 | $492.00 |
| 250 | $4.79000 | $1,197.50 |
| 500 | $4.66000 | $2,330.00 |
| 1,000 | $4.54000 | $4,540.00 |
| 2,000 | $4.44000 | $8,880.00 |

