
FE-USB4-LED-04 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-LED-04-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB4-LED-04 |
Description | 1.5ft USB4 Type-C M/M 240W 40Gb |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.50' (457.2mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.01000 | $14.01 |
| 10 | $11.77000 | $117.70 |
| 25 | $11.35000 | $283.75 |
| 50 | $10.95000 | $547.50 |
| 100 | $10.60000 | $1,060.00 |
| 250 | $10.32000 | $2,580.00 |
| 500 | $10.04000 | $5,020.00 |
| 1,000 | $9.79000 | $9,790.00 |
| 2,000 | $9.58000 | $19,160.00 |

