


FE-USB35-CC-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB35-CC-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB35-CC-06 |
Description | 6ft USB3 Gen1 Type-C/C M/M 5Gbps |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.90000 | $9.90 |
| 10 | $8.32000 | $83.20 |
| 25 | $8.02000 | $200.50 |
| 50 | $7.74000 | $387.00 |
| 100 | $7.50000 | $750.00 |
| 250 | $7.30000 | $1,825.00 |
| 500 | $7.10000 | $3,550.00 |
| 1,000 | $6.92000 | $6,920.00 |
| 2,000 | $6.77000 | $13,540.00 |






