


FE-USB3-MICB-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-MICB-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-MICB-06 |
Description | 6ft USB3-A/MicroB Gen1 M/M Cable |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Configuration | Features Data Transfer |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 10 | $6.96000 | $69.60 |
| 25 | $6.72000 | $168.00 |
| 50 | $6.48000 | $324.00 |
| 100 | $6.28000 | $628.00 |
| 250 | $6.11000 | $1,527.50 |
| 500 | $5.95000 | $2,975.00 |
| 1,000 | $5.80000 | $5,800.00 |
| 2,000 | $5.67000 | $11,340.00 |



