


FE-USB-ACB5-02 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ACB5-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ACB5-02 |
Description | 2ft USB-A M/Micro-USB M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.47000 | $34.70 |
| 25 | $3.34000 | $83.50 |
| 50 | $3.23000 | $161.50 |
| 100 | $3.13000 | $313.00 |
| 250 | $3.04000 | $760.00 |
| 500 | $2.96000 | $1,480.00 |
| 1,000 | $2.89000 | $2,890.00 |
| 2,000 | $2.82000 | $5,640.00 |



