


FE-USB3-CA-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-CA-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-CA-10 |
Description | 10ft USB-C Gen1 to A 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $7.75000 | $77.50 |
| 25 | $7.47000 | $186.75 |
| 50 | $7.21000 | $360.50 |
| 100 | $6.98000 | $698.00 |
| 250 | $6.80000 | $1,700.00 |
| 500 | $6.61000 | $3,305.00 |
| 1,000 | $6.45000 | $6,450.00 |
| 2,000 | $6.31000 | $12,620.00 |










