


FE-USB3-CA-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-CA-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-CA-01 |
Description | 1.5FT USB-C Gen1 to A 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $4.27000 | $42.70 |
| 25 | $4.12000 | $103.00 |
| 50 | $3.97000 | $198.50 |
| 100 | $3.85000 | $385.00 |
| 250 | $3.75000 | $937.50 |
| 500 | $3.64000 | $1,820.00 |
| 1,000 | $3.55000 | $3,550.00 |
| 2,000 | $3.48000 | $6,960.00 |



