


FE-USB3-AB-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-AB-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-AB-6IN |
Description | 6inch USB3-A/B Gen1 M/M Cable |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Configuration | Features Data Transfer |
Length 0.50' (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $5.39000 | $53.90 |
| 25 | $5.20000 | $130.00 |
| 50 | $5.02000 | $251.00 |
| 100 | $4.86000 | $486.00 |
| 250 | $4.73000 | $1,182.50 |
| 500 | $4.60000 | $2,300.00 |
| 1,000 | $4.49000 | $4,490.00 |
| 2,000 | $4.39000 | $8,780.00 |





