USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to B Male 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to B Male 0.50' (152.4mm) Shielded
FE-USB3-AB-12IN

FE-USB3-AB-12IN

DigiKey Part Number
5600-FE-USB3-AB-12IN-ND
Manufacturer
Manufacturer Product Number
FE-USB3-AB-12IN
Description
6inch USB3-A/B Gen1 M/M Cable
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to B Male 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.