


FE-USB3-AA-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-AA-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-AA-01 |
Description | 1.5ft USB3-A Gen1 M/M Cable Blue |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to A Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.97000 | $6.97 |
| 10 | $5.85000 | $58.50 |
| 25 | $5.64000 | $141.00 |
| 50 | $5.45000 | $272.50 |
| 100 | $5.28000 | $528.00 |
| 250 | $5.14000 | $1,285.00 |
| 500 | $5.00000 | $2,500.00 |
| 1,000 | $4.87000 | $4,870.00 |
| 2,000 | $4.77000 | $9,540.00 |











