


FE-USB-NB5MF-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-NB5MF-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-NB5MF-03 |
Description | 3ft USB MiniB5 Ext M/F Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| 10 | $3.61000 | $36.10 |
| 25 | $3.48000 | $87.00 |
| 50 | $3.36000 | $168.00 |
| 100 | $3.26000 | $326.00 |
| 250 | $3.17000 | $792.50 |
| 500 | $3.08000 | $1,540.00 |
| 1,000 | $3.01000 | $3,010.00 |
| 2,000 | $2.94000 | $5,880.00 |






