


FE-USB-EXT-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-EXT-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-EXT-10 |
Description | 10ft USB-A/A M/F Extens Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.85000 | $38.50 |
| 25 | $3.72000 | $93.00 |
| 50 | $3.59000 | $179.50 |
| 100 | $3.47000 | $347.00 |
| 250 | $3.38000 | $845.00 |
| 500 | $3.29000 | $1,645.00 |
| 1,000 | $3.21000 | $3,210.00 |
| 2,000 | $3.14000 | $6,280.00 |


