


FE-USB-EXT-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-EXT-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-EXT-03 |
Description | 3ft USB-A/A M/F Extens Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.92000 | $29.20 |
| 25 | $2.81000 | $70.25 |
| 50 | $2.72000 | $136.00 |
| 100 | $2.63000 | $263.00 |
| 250 | $2.56000 | $640.00 |
| 500 | $2.49000 | $1,245.00 |
| 1,000 | $2.43000 | $2,430.00 |
| 2,000 | $2.38000 | $4,760.00 |

