


FE-USB-CX-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CX-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CX-6IN |
Description | 6" USB3 C M/F 10G Ext Cbl |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.14000 | $51.40 |
| 25 | $4.96000 | $124.00 |
| 50 | $4.78000 | $239.00 |
| 100 | $4.63000 | $463.00 |
| 250 | $4.51000 | $1,127.50 |
| 500 | $4.39000 | $2,195.00 |
| 1,000 | $4.28000 | $4,280.00 |
| 2,000 | $4.18000 | $8,360.00 |









