


FE-USB-CA-15 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CA-15-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CA-15 |
Description | 15ft USB-C to A M/M CABLE Black |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $5.07000 | $50.70 |
| 25 | $4.89000 | $122.25 |
| 50 | $4.72000 | $236.00 |
| 100 | $4.57000 | $457.00 |
| 250 | $4.45000 | $1,112.50 |
| 500 | $4.33000 | $2,165.00 |
| 1,000 | $4.22000 | $4,220.00 |
| 2,000 | $4.13000 | $8,260.00 |


