


FE-USB-CA-06-WH | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CA-06-WH-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CA-06-WH |
Description | 6ft USB-C to A M/M CABLE WHITE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.98000 | $29.80 |
| 25 | $2.87000 | $71.75 |
| 50 | $2.77000 | $138.50 |
| 100 | $2.68000 | $268.00 |
| 250 | $2.61000 | $652.50 |
| 500 | $2.54000 | $1,270.00 |
| 1,000 | $2.48000 | $2,480.00 |
| 2,000 | $2.42000 | $4,840.00 |






