


FE-USB-C90A-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-C90A-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-C90A-03 |
Description | 3ft USB-C Angle to A M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.25000 | $32.50 |
| 25 | $3.13000 | $78.25 |
| 50 | $3.02000 | $151.00 |
| 100 | $2.93000 | $293.00 |
| 250 | $2.85000 | $712.50 |
| 500 | $2.77000 | $1,385.00 |
| 1,000 | $2.70000 | $2,700.00 |
| 2,000 | $2.64000 | $5,280.00 |




.jpg)