


FE-USB-ANB5-02 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ANB5-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ANB5-02 |
Description | 2ft USB-A M/MiniB-5P M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $3.13000 | $31.30 |
| 25 | $3.02000 | $75.50 |
| 50 | $2.91000 | $145.50 |
| 100 | $2.82000 | $282.00 |
| 250 | $2.75000 | $687.50 |
| 500 | $2.67000 | $1,335.00 |
| 1,000 | $2.60000 | $2,600.00 |
| 2,000 | $2.55000 | $5,100.00 |










