
FE-USB-ACB590-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ACB590-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ACB590-10 |
Description | 10ft USB-A MicroB M/F Angle CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.94000 | $39.40 |
| 25 | $3.80000 | $95.00 |
| 50 | $3.67000 | $183.50 |
| 100 | $3.55000 | $355.00 |
| 250 | $3.46000 | $865.00 |
| 500 | $3.36000 | $1,680.00 |
| 1,000 | $3.28000 | $3,280.00 |
| 2,000 | $3.21000 | $6,420.00 |

