USB 2.0 Cable A Male to Micro B Male 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Micro B Male 15.00' (4.57m) Shielded
FE-USB-ACB5-15

FE-USB-ACB5-15

DigiKey Part Number
5600-FE-USB-ACB5-15-ND
Manufacturer
Manufacturer Product Number
FE-USB-ACB5-15
Description
15ft USB-A M/Micro-USB M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
15.00' (4.57m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.02000$8.02
10$6.73000$67.30
25$6.49000$162.25
50$6.27000$313.50
100$6.07000$607.00
250$5.91000$1,477.50
500$5.75000$2,875.00
1,000$5.60000$5,600.00
2,000$5.48000$10,960.00