


FE-USB-AB-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-AB-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-AB-10 |
Description | 10ft USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.67000 | $46.70 |
| 25 | $4.50000 | $112.50 |
| 50 | $4.34000 | $217.00 |
| 100 | $4.20000 | $420.00 |
| 250 | $4.09000 | $1,022.50 |
| 500 | $3.98000 | $1,990.00 |
| 1,000 | $3.88000 | $3,880.00 |
| 2,000 | $3.80000 | $7,600.00 |








